3,3 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-3R3

Digi-Key Part Number
3.3GCTR-ND - Tape & Reel (TR)
3.3GCCT-ND - Cut Tape (CT)
Manufacturer
YAGEO
Manufacturer Product Number
KNP1WSJR-52-3R3
Supplier
Description
RES 3.3 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
3.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
3.3 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.03546$177.30
Additional Resources
AttributeDescription
Other Names
KNP1WSJR523R3
3.3GCCT
3.3GCTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KNP100JR-73-3R3YAGEO4,9303.3ACCT-ND$0.46000Similar