22m Ohm Axial 5% HHV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22m Ohm Axial 5% HHV
HHV Series
Temperature Chart

HHV1WSJT-73-22M

Digi-Key Part Number
22MBKTB-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
HHV1WSJT-73-22M
Supplier
Description
RES 22M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
22 MOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
22 MOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.08894$444.70
Additional Resources
AttributeDescription
Other Names
22MBKCT
22MBKTB
HHV1WJT-73-22M
HHV1WSJT7322M
Standard Package1,000