3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0603KRX7R9BB332

DigiKey Part Number
13-CS0603KRX7R9BB332TR-ND - Tape & Reel (TR)
13-CS0603KRX7R9BB332CT-ND - Cut Tape (CT)
13-CS0603KRX7R9BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0603KRX7R9BB332
Description
CAP CER 3300PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0603KRX7R9BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C332KAZ2AKYOCERA AVX1,726478-KGF15AR71H332KTCT-ND$0.24000Direct
C0603X332K5RACTUKEMET4,096399-C0603X332K5RACTUCT-ND$0.39000Direct
C0603X332K5RACAUTOKEMET2,529399-C0603X332K5RACAUTOCT-ND$0.41000Parametric Equivalent
In-Stock: 3,866
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.06100$0.61
50$0.04240$2.12
100$0.03660$3.66
500$0.02698$13.49
1,000$0.02400$24.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01863$74.52
8,000$0.01706$136.48
12,000$0.01628$195.36
20,000$0.01541$308.20
28,000$0.01490$417.20
40,000$0.01441$576.40
Manufacturers Standard Package