


CQ0201BRNPO8BN3R1 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN3R1TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN3R1CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN3R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN3R1 |
Description | CAP CER 3.1PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN3R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03680 | $3.68 |
| 500 | $0.02708 | $13.54 |
| 1,000 | $0.02409 | $24.09 |
| 2,500 | $0.02096 | $52.40 |
| 5,000 | $0.01907 | $95.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01595 | $239.25 |
| 30,000 | $0.01487 | $446.10 |
| 45,000 | $0.01432 | $644.40 |
| 75,000 | $0.01372 | $1,029.00 |
| 105,000 | $0.01337 | $1,403.85 |
| 150,000 | $0.01303 | $1,954.50 |

