10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1210MKX7R6BB106

DigiKey Part Number
13-CC1210MKX7R6BB106TR-ND - Tape & Reel (TR)
13-CC1210MKX7R6BB106CT-ND - Cut Tape (CT)
13-CC1210MKX7R6BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210MKX7R6BB106
Description
CAP CER 10UF 10V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1210MKX7R6BB106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,228
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.35000$3.50
50$0.26320$13.16
100$0.23670$23.67
500$0.19178$95.89
1,000$0.17792$177.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15858$317.16
4,000$0.14965$598.60
6,000$0.14517$871.02
10,000$0.14021$1,402.10
14,000$0.13731$1,922.34
20,000$0.13451$2,690.20
Manufacturers Standard Package