
CC0201BRNPO8BN1R2 | |
|---|---|
DigiKey Part Number | 311-3658-2-ND - Tape & Reel (TR) 311-3658-1-ND - Cut Tape (CT) 311-3658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BN1R2 |
Description | CAP CER 1.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BN1R2 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03400 | $0.34 |
| 50 | $0.02280 | $1.14 |
| 100 | $0.01950 | $1.95 |
| 500 | $0.01392 | $6.96 |
| 1,000 | $0.01221 | $12.21 |
| 2,500 | $0.01041 | $26.03 |
| 5,000 | $0.00933 | $46.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00762 | $114.30 |
| 30,000 | $0.00700 | $210.00 |
| 45,000 | $0.00669 | $301.05 |
| 75,000 | $0.00635 | $476.25 |
| 105,000 | $0.00615 | $645.75 |
| 150,000 | $0.00595 | $892.50 |

