MFR Recommended



MTI-7-0I-DK | |
|---|---|
DigiKey Part Number | 1551-MTI-7-0I-DK-ND |
Manufacturer | |
Manufacturer Product Number | MTI-7-0I-DK |
Description | DEV KIT FOR MTI 1 SERIES |
Customer Reference | |
Detailed Description | MTi 1-Series MTi 1 Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Xsens a Movella brand | Voltage - Supply 2.19V ~ 3.6V |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Obsolete | Utilized IC / Part MTi 1-Series |
Sensor Type Accelerometer, Gyroscope, Magnetometer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTI-7-5A-DK | Xsens Technologies B.V. | 24 | 1551-MTI-7-5A-DK-ND | $690.00000 | MFR Recommended |


