


890324027012 | |
|---|---|
DigiKey Part Number | 732-5916-ND |
Manufacturer | |
Manufacturer Product Number | 890324027012 |
Description | CAP FILM 1.2UF 10% 275VAC RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324027012 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.886" (22.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324027012CS | Würth Elektronik | 229 | 732-5816-ND | $2.25000 | Parametric Equivalent |
| 890334027012CS | Würth Elektronik | 165 | 732-5766-ND | $2.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 50 | $1.98700 | $99.35 |
| 100 | $1.75800 | $175.80 |
| 250 | $1.52900 | $382.25 |
| 500 | $1.30000 | $650.00 |
| 1,000 | $1.28375 | $1,283.75 |

