
690367191672 | |
|---|---|
DigiKey Part Number | 732-690367191672-ND |
Manufacturer | |
Manufacturer Product Number | 690367191672 |
Description | WR-MM FEMALE CONNECTOR WITH LATC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 690367191672 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Red |
Packaging Tube | Insulation Height 0.165" (4.20mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A per Contact |
Number of Positions Loaded All | Voltage Rating 100VAC |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Rectangular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $1.13900 | $11.39 |
| 100 | $1.09700 | $109.70 |
| 250 | $1.05200 | $263.00 |
| 500 | $0.94300 | $471.50 |


