SWITCH 7101SYCGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 76
Unit Price: $11.10000
Datasheet

Parametric Equivalent


C&K
In Stock: 1,192
Unit Price: $9.95000
Datasheet

Parametric Equivalent


C&K
In Stock: 204
Unit Price: $11.39000
Datasheet

Parametric Equivalent


C&K
In Stock: 164
Unit Price: $9.27000
Datasheet

Similar


WEC
In Stock: 100
Unit Price: $8.03000
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI

SWITCH 7101SYCGE

DigiKey Part Number
108-SWITCH7101SYCGE-ND
Manufacturer
Manufacturer Product Number
SWITCH 7101SYCGE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 7101SYCGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 150 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$7.59520$759.52
Manufacturers Standard Package

Other Suppliers on DigiKey

150In Stock
Ships from WEC