NMTTLD6S5MC-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMTTLD6S5MC-R7

DigiKey Part Number
2266-NMTTLD6S5MC-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NMTTLD6S5MC-R7
Description
DGTL ISOLTR 1.5KV 2CH GP 16-SMD
Customer Reference
Detailed Description
General Purpose Digital Isolator 1500VAC 2 Channel 25Mbps 25kV/µs CMTI 16-SMD Module
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
1500VAC
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
33ns, 33ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
4.5V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4$17.64000$70.56
20$16.93000$338.60