
WR08X1500FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X1500FTLTR-ND - Tape & Reel (TR) 1292-WR08X1500FTLCT-ND - Cut Tape (CT) 1292-WR08X1500FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X1500FTL |
Description | RES 150 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X1500FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-07150RL | YAGEO | 37,034 | YAG3694CT-ND | $0.10000 | Parametric Equivalent |
| CAS10F1500CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS10F1500CT-ND | $0.15000 | Parametric Equivalent |
| CR-05FL7--150R | Viking Tech | 45,000 | 2577-CR-05FL7--150RTR-ND | $0.00280 | Parametric Equivalent |
| CR101500F | Meritek | 35,000 | 2997-CR101500FTR-ND | $0.00381 | Parametric Equivalent |
| CRCW0805150RFKEAC | Vishay Dale | 62,179 | 541-CRCW0805150RFKEACCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.01960 | $0.49 |
| 50 | $0.01560 | $0.78 |
| 100 | $0.01270 | $1.27 |
| 250 | $0.00988 | $2.47 |
| 500 | $0.00824 | $4.12 |
| 1,000 | $0.00697 | $6.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00497 | $24.85 |
| 10,000 | $0.00439 | $43.90 |
| 15,000 | $0.00411 | $61.65 |
| 25,000 | $0.00381 | $95.25 |
| 35,000 | $0.00364 | $127.40 |
| 50,000 | $0.00348 | $174.00 |

