Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR06X3091FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X3091FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR06X3091FTL |
Description | RES 3.09K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X3091FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-073K09L | YAGEO | 10,787 | 13-AC0603FR-073K09LCT-ND | $0.10000 | Parametric Equivalent |
| CAR06F3091CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAR06F3091CTTR-ND | $0.00200 | Parametric Equivalent |
| CAS06F3091CT | Cal-Chip Electronics, Inc. | 4,950 | 4713-CAS06F3091CT-ND | $0.15000 | Parametric Equivalent |
| CAS06F3091CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAS06F3091CTTR-ND | $0.01190 | Parametric Equivalent |
| CRCW06033K09FKEAC | Vishay Dale | 0 | 541-5388-2-ND | $0.00418 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00351 | $17.55 |











