
WLSS214PZ0N3R9PB | |
|---|---|
DigiKey Part Number | 1292-WLSS214PZ0N3R9PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLSS214PZ0N3R9PB |
Description | FIXED IND 3.9UH 1.12A 138 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 1.12 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.061" (1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17970 | $179.70 |

