220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010775018

DigiKey Part Number
732-8775-1-ND - Cut Tape (CT)
732-8775-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010775018
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010775018 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
759 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020775019Würth Elektronik1,638732-8980-1-ND$0.65000Direct
ECA-1JHG221BPanasonic Industry1,012P19532CT-ND$1.00000Upgrade
227CKS063MCORNELL DUBILIER KNOWLES31,904227CKS063M-ND$0.77000Parametric Equivalent
63PK220MEFC10X16Rubycon1891189-4087-ND$0.85000Parametric Equivalent
ECA-1JM221Panasonic Industry4,665P5194-ND$0.72000Parametric Equivalent
In-Stock: 461
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.65000$0.65
50$0.55100$27.55
100$0.48100$48.10
250$0.42700$106.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.37300$186.50
1,000$0.35600$356.00
Manufacturers Standard Package