
830106545501 | |
|---|---|
DigiKey Part Number | 1923-830106545501TR-ND - Tape & Reel (TR) 1923-830106545501CT-ND - Cut Tape (CT) 1923-830106545501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830106545501 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830106545501 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8,903 | 887-2616-1-ND | $0.82000 | Parametric Equivalent |
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 4,187 | 535-ABS06-32.768KHZ-6-1-TCT-ND | $1.65000 | Parametric Equivalent |
| ABS06-32.768KHZ-6-T | Abracon LLC | 4,278 | 535-ABS06-32.768KHZ-6-TCT-ND | $1.65000 | Parametric Equivalent |
| ECS-.327-6-12-C-TR | ECS Inc. | 10,440 | XC2291CT-ND | $0.68000 | Parametric Equivalent |
| ECS-.327-6-12-TR | ECS Inc. | 25,783 | 50-ECS-.327-6-12-TRCT-ND | $0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.76000 | $1.76 |
| 10 | $1.61000 | $16.10 |
| 50 | $1.54000 | $77.00 |
| 100 | $1.48000 | $148.00 |
| 500 | $1.37000 | $685.00 |
| 1,000 | $1.28001 | $1,280.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.02001 | $3,060.03 |

