



74479887222A | |
|---|---|
DigiKey Part Number | 732-4513-2-ND - Tape & Reel (TR) 732-4513-1-ND - Cut Tape (CT) 732-4513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479887222A |
Description | FIXED IND 2.2UH 1.35A 140 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.35 A 140mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479887222A Models |
Category | DC Resistance (DCR) 140mOhm |
Mfr | Q @ Freq 20 @ 1MHz |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 825mA | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.24700 | $12.47 |
| 50 | $1.12000 | $56.00 |
| 100 | $1.08800 | $108.80 |
| 1,000 | $0.92000 | $920.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84000 | $2,520.00 |

