22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744784122A

DigiKey Part Number
732-6237-2-ND - Tape & Reel (TR)
732-6237-1-ND - Cut Tape (CT)
732-6237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744784122A
Description
FIXED IND 22NH 300MA 600 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744784122A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
600mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
1.9GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,205
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
50$0.16700$8.35
100$0.14300$14.30
500$0.13100$65.50
1,000$0.11900$119.00
2,000$0.10100$202.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05900$590.00
Manufacturers Standard Package