



744762315A | |
|---|---|
DigiKey Part Number | 732-3454-2-ND - Tape & Reel (TR) 732-3454-1-ND - Cut Tape (CT) 732-3454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762315A |
Description | FIXED IND 1.5UH 220MA 1.65 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.65Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762315A Models |
Category | DC Resistance (DCR) 1.65Ohm Max |
Mfr | Q @ Freq 20 @ 7.96MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.45000 | $4.50 |
| 50 | $0.41900 | $20.95 |
| 100 | $0.38800 | $38.80 |
| 500 | $0.35700 | $178.50 |
| 1,000 | $0.32700 | $327.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29600 | $592.00 |


