



74404052022 | |
|---|---|
DigiKey Part Number | 732-7241-2-ND - Tape & Reel (TR) 732-7241-1-ND - Cut Tape (CT) 732-7241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404052022 |
Description | FIXED IND 2.2UH 3A 31.6 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Wirewound Inductor 3 A 31.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404052022 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 31.6mOhm |
Series | Frequency - Self Resonant 88MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±30% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 4.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 50 | $1.20600 | $60.30 |
| 250 | $1.13400 | $283.50 |
| 500 | $1.01500 | $507.50 |
| 1,000 | $0.83500 | $835.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.74000 | $1,850.00 |

