New at DigiKey
24V 24 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Akku-SYS24180S

DigiKey Part Number
6141-Akku-SYS24180S-ND
Manufacturer
Manufacturer Product Number
Akku-SYS24180S
Description
Energy Storage, 24 Volt, 17.0 Ah
Customer Reference
Detailed Description
24V 24 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 17Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
8.27" L x 6.50" W x 7.28" H (210.0mm x 165.1mm x 184.9mm)
Packaging
Case
Discharge Rate
40A
Part Status
Active
Shelf Life
96 Months
Battery Chemistry
Standard Charge Current
2A
Battery Cell Size
Standard Charge Time
8.5Hrs
Voltage - Rated
Weight
13500 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
A separate $19.00 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:120
All prices are in USD
Case
QuantityUnit PriceExt Price
1$370.00000$370.00
5$355.00000$1,775.00
10$345.00000$3,450.00
25$336.00000$8,400.00
50$330.00000$16,500.00