
MT12A-1212SI | |
|---|---|
DigiKey Part Number | MT12A-1212SI-ND |
Manufacturer | |
Manufacturer Product Number | MT12A-1212SI |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $41.14000 | $411.40 |

