
VJ2220Y152KXUSTX1A | |
|---|---|
DigiKey Part Number | 720-VJ2220Y152KXUSTX1ATR-ND - Tape & Reel (TR) 720-VJ2220Y152KXUSTX1ACT-ND - Cut Tape (CT) 720-VJ2220Y152KXUSTX1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2220Y152KXUSTX1A |
Description | CAP CER 1500PF 250VAC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Dissipation Factor |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.79000 | $2.79 |
| 10 | $1.92800 | $19.28 |
| 50 | $1.58340 | $79.17 |
| 100 | $1.47710 | $147.71 |
| 500 | $1.29708 | $648.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.24134 | $1,241.34 |
| 2,000 | $1.19546 | $2,390.92 |
| 3,000 | $1.17247 | $3,517.41 |
| 5,000 | $1.14698 | $5,734.90 |
| 7,000 | $1.13207 | $7,924.49 |

