cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812A150MCHAJ

Digi-Key Part Number
VJ1812A150MCHAJ-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1812A150MCHAJ
Supplier
Description
CAP CER 15PF 3KV C0G/NP0 1812
Detailed Description
15 pF ±20% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
111122K00150GQTKnowles Syfer37,3151608-1270-1-ND$1.50000Similar