Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

VJ0402A121JXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A121JXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A121JXXPW1BC |
Description | CAP CER 120PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A121JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A121FXACW1BC | Vishay Vitramon | 0 | VJ0402A121FXACW1BC-ND | $0.04551 | Upgrade |
| VJ0402A121FXAPW1BC | Vishay Vitramon | 0 | VJ0402A121FXAPW1BC-ND | $0.04027 | Upgrade |
| VJ0402A121FXXCW1BC | Vishay Vitramon | 0 | VJ0402A121FXXCW1BC-ND | $0.04551 | Upgrade |
| VJ0402A121FXXPW1BC | Vishay Vitramon | 0 | VJ0402A121FXXPW1BC-ND | $0.04027 | Upgrade |
| VJ0402A121GXAAC | Vishay Vitramon | 0 | VJ0402A121GXAAC-ND | $0.43597 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.01350 | $675.00 |



