
SQJ560EP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ560EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ560EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ560EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ560EP-T1_BE3 |
Description | MOSFET N/P-CH 60V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Tc), 18A (Tc) 34W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V, 45nC @ 10V |
Manufacturer Vishay Siliconix | Input Capacitance (Ciss) (Max) @ Vds 1650pF @ 25V |
Series | Power - Max 34W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case PowerPAK® SO-8 Dual |
Current - Continuous Drain (Id) @ 25°C 30A (Tc), 18A (Tc) | Supplier Device Package PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V, 52.6mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.29000 | $12.90 |
| 100 | $0.86870 | $86.87 |
| 500 | $0.68824 | $344.12 |
| 1,000 | $0.63018 | $630.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55647 | $1,669.41 |
| 6,000 | $0.51939 | $3,116.34 |
| 9,000 | $0.50050 | $4,504.50 |
| 15,000 | $0.48675 | $7,301.25 |

