
SI1469DH-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1469DH-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1469DH-T1-BE3CT-ND - Cut Tape (CT) 742-SI1469DH-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1469DH-T1-BE3 |
Description | MOSFET P-CH 20V 3.2A/2.7A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.7A (Tc) 1.5W (Ta), 2.78W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 1.5W (Ta), 2.78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1425DH-T1-GE3 | Vishay Siliconix | 0 | 742-SI1425DH-T1-GE3TR-ND | $0.07083 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.66600 | $6.66 |
| 100 | $0.43480 | $43.48 |
| 500 | $0.33504 | $167.52 |
| 1,000 | $0.30290 | $302.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26207 | $786.21 |
| 6,000 | $0.24151 | $1,449.06 |
| 9,000 | $0.23103 | $2,079.27 |
| 15,000 | $0.21926 | $3,288.90 |
| 21,000 | $0.21229 | $4,458.09 |
| 30,000 | $0.20552 | $6,165.60 |

