Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSR1050-IK

DigiKey Part Number
TDSR1050-IK-ND
Manufacturer
Manufacturer Product Number
TDSR1050-IK
Description
DISPLAY 7SEG 0.39" SGL RED 10DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 1mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - Test
1mA
Part Status
Active
Millicandela Rating
3.6mcd
Number of Characters
1
Wavelength - Peak
650nm
Size / Dimension
0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)
Power Dissipation (Max)
185mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-DIP (0.300", 7.62mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 560
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.63300$16.33
400$1.10223$440.89
800$1.04429$835.43
1,200$1.01458$1,217.50
2,000$0.98106$1,962.12
5,200$0.92841$4,827.73
10,000$0.89878$8,987.80
Manufacturers Standard Package