H11A1-X009T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Semiconductor Opto Division
In Stock: 998
Unit Price: $0.83000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.23826
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11A1-X009T

DigiKey Part Number
H11A1-X009TTR-ND - Tape & Reel (TR)
H11A1-X009TCT-ND - Cut Tape (CT)
H11A1-X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11A1-X009T
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11A1-X009T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.1V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Transistor with Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-2X009TVishay Semiconductor Opto Division998CNY17-2X009TCT-ND$0.83000MFR Recommended
4N26SMIsocom Components 2004 LTD058-4N26SM-ND$0.23826Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types