
SMBJ5.0A-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ5.0A-E3/5BGITR-ND - Tape & Reel (TR) SMBJ5.0A-E3/5BGICT-ND - Cut Tape (CT) SMBJ5.0A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A-E3/5B |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34800 | $3.48 |
| 100 | $0.22090 | $22.09 |
| 500 | $0.16602 | $83.01 |
| 1,000 | $0.14830 | $148.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.12460 | $398.72 |
| 6,400 | $0.11340 | $725.76 |
| 9,600 | $0.10770 | $1,033.92 |
| 16,000 | $0.10129 | $1,620.64 |
| 22,400 | $0.09749 | $2,183.78 |
| 32,000 | $0.09380 | $3,001.60 |



