Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1.5SMC43CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC43CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC43CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC43CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC43CA-E3/57T |
Description | TVS DIODE 36.8VWM 59.3V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 25.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 36.8V | Supplier Device Package |
Voltage - Breakdown (Min) 40.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC43CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-M3/57T-ND | $0.38854 | Direct |
| 1.5SMC43CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CA-M3/9AT-ND | $0.38854 | Direct |
| 1.5SMC43CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CAHE3/57T-ND | $0.00000 | Direct |
| 1.5SMC43CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC43CAHE3/9AT-ND | $0.00000 | Direct |
| 1.5SMC43CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1.5SMC43CATR13PBFREECT-ND | $1.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69800 | $6.98 |
| 100 | $0.45600 | $45.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.32575 | $276.89 |
| 1,700 | $0.29636 | $503.81 |
| 2,550 | $0.28138 | $717.52 |
| 4,250 | $0.26454 | $1,124.30 |
| 5,950 | $0.25457 | $1,514.69 |
| 8,500 | $0.24488 | $2,081.48 |








