Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO152MCMBLAKR | |
|---|---|
DigiKey Part Number | WYO152MCMBLAKR-ND |
Manufacturer | |
Manufacturer Product Number | WYO152MCMBLAKR |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO152MCMBLAKR Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WYO152MCMBF0KR | Vishay Roederstein | 0 | WYO152MCMBF0KR-ND | $0.79000 | Parametric Equivalent |
| WYO152MCMBRAKR | Vishay Roederstein | 13,100 | 2870-WYO152MCMBRAKRCT-ND | $0.79000 | Parametric Equivalent |
| VY2152M31Y5US63L5 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-VY2152M31Y5US63L5-ND | $0.14740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.21991 | $3,518.56 |



