
VT10200C-E3/4W | |
|---|---|
DigiKey Part Number | VT10200C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VT10200C-E3/4W |
Description | DIODE ARR SCHOTT 200V 5A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT10200C-E3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 150 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 50 | $1.06320 | $53.16 |
| 100 | $0.95190 | $95.19 |
| 500 | $0.75664 | $378.32 |
| 1,000 | $0.69386 | $693.86 |
| 2,000 | $0.64106 | $1,282.12 |
| 5,000 | $0.58394 | $2,919.70 |
| 10,000 | $0.54867 | $5,486.70 |

