Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D3M6-M3/H

DigiKey Part Number
112-VSS8D3M6-M3/HTR-ND - Tape & Reel (TR)
112-VSS8D3M6-M3/HCT-ND - Cut Tape (CT)
112-VSS8D3M6-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D3M6-M3/H
Description
DIODE SCHOTTKY 60V 2.5A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Series
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SlimSMAW (DO-221AD)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-40°C ~ 175°C
Current - Average Rectified (Io)
2.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.45300$4.53
100$0.29070$29.07
500$0.22062$110.31
1,000$0.19800$198.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.16579$580.26
7,000$0.15183$1,062.81
10,500$0.14473$1,519.66
17,500$0.13674$2,392.95
24,500$0.13201$3,234.24
35,000$0.12741$4,459.35
Manufacturers Standard Package