Direct
Similar
Similar

VS-STPS1045BPBF | |
|---|---|
DigiKey Part Number | VS-STPS1045BPBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-STPS1045BPBF |
Description | DIODE SCHOTTKY 45V 10A TO252AA |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-STPS1045BPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-STPS1045B-M3 | Vishay General Semiconductor - Diodes Division | 0 | 112-VS-STPS1045B-M3-ND | $2.36000 | Direct |
| SBR1045D1Q-13 | Diodes Incorporated | 1,003 | 31-SBR1045D1Q-13CT-ND | $1.61000 | Similar |
| SBR10U45D1-13 | Diodes Incorporated | 2,199 | SBR10U45D1-13DICT-ND | $1.69000 | Similar |



