Direct
Similar
Similar
Similar

VS-MBR3045WTPBF | |
|---|---|
DigiKey Part Number | MBR3045WTPBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR3045WTPBF |
Description | DIODE ARR SCHOTT 45V 15A TO247AC |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-MBR3045WT-N3 | Vishay General Semiconductor - Diodes Division | 638 | 112-VS-MBR3045WT-N3-ND | $5.16000 | Direct |
| STPS3045CW | STMicroelectronics | 622 | 497-7558-5-ND | $2.58000 | Similar |
| STPS30L45CW | STMicroelectronics | 1,188 | 497-12656-5-ND | $2.63000 | Similar |
| STPS60L45CW | STMicroelectronics | 505 | 497-3745-5-ND | $3.52000 | Similar |



