
VS-6TQ040HN3 | |
|---|---|
DigiKey Part Number | VS-6TQ040HN3-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ040HN3 |
Description | DIODE SCHOTTKY 40V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Mfr | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |

