Direct
Similar

VS-6TQ040-N3 | |
|---|---|
DigiKey Part Number | VS-6TQ040-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-6TQ040-N3 |
Description | DIODE SCHOTTKY 40V 6A TO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 40 V |
Packaging Tube | Capacitance @ Vr, F 400pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6TQ040-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6TQ040-M3-ND | $0.60625 | Direct |
| MBR545-BP | MCC (Micro Commercial Components) | 0 | 353-MBR545-BP-ND | $0.29886 | Similar |
| MBR545F-BP | MCC (Micro Commercial Components) | 0 | 353-MBR545F-BP-ND | $0.32021 | Similar |




