
VBT1045BP-E3/8W | |
|---|---|
DigiKey Part Number | VBT1045BP-E3/8WTR-ND - Tape & Reel (TR) VBT1045BP-E3/8WCT-ND - Cut Tape (CT) VBT1045BP-E3/8WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBT1045BP-E3/8W |
Description | DIODE SCHOTTKY 45V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction 200°C (Max) |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.31900 | $13.19 |
| 100 | $0.88910 | $88.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.66346 | $530.77 |
| 1,600 | $0.61073 | $977.17 |
| 2,400 | $0.58387 | $1,401.29 |
| 4,000 | $0.55370 | $2,214.80 |
| 5,600 | $0.53583 | $3,000.65 |
| 8,000 | $0.51846 | $4,147.68 |


