



V20PW15C-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PW15C-M3/ITR-ND - Tape & Reel (TR) 112-V20PW15C-M3/ICT-ND - Cut Tape (CT) 112-V20PW15C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW15C-M3/I |
Description | DIODE ARR SCHOTTKY 150V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.24 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.26100 | $12.61 |
| 100 | $0.84760 | $84.76 |
| 500 | $0.67056 | $335.28 |
| 1,000 | $0.61360 | $613.60 |
| 2,000 | $0.57069 | $1,141.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.51926 | $2,336.67 |
| 9,000 | $0.48640 | $4,377.60 |
| 13,500 | $0.46966 | $6,340.41 |

