


V10PW12HM3/I | |
|---|---|
DigiKey Part Number | 112-V10PW12HM3/ITR-ND - Tape & Reel (TR) 112-V10PW12HM3/ICT-ND - Cut Tape (CT) 112-V10PW12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PW12HM3/I |
Description | DIODE SCHOTTKY 120V 10A SLIMDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 400 µA @ 120 V |
Mfr | Capacitance @ Vr, F 1110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 120 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package SlimDPAK |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 10 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.09200 | $10.92 |
| 100 | $0.72920 | $72.92 |
| 500 | $0.57336 | $286.68 |
| 1,000 | $0.52322 | $523.22 |
| 2,000 | $0.48104 | $962.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.44012 | $1,980.54 |
| 9,000 | $0.41118 | $3,700.62 |
| 13,500 | $0.39644 | $5,351.94 |
| 22,500 | $0.38500 | $8,662.50 |

