Direct

USB260-E3/52T | |
|---|---|
DigiKey Part Number | USB260-E3/52TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB260-E3/52T |
Description | DIODE STANDARD 600V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB260-M3/52T | Vishay General Semiconductor - Diodes Division | 35,769 | USB260-M3/52TGICT-ND | $1.29000 | Direct |
| STTH2R06U | STMicroelectronics | 16,727 | 497-3776-1-ND | $0.59000 | Direct |
| S3KB | onsemi | 41 | S3KBFSCT-ND | $0.67000 | Similar |
| S3KB-13-F | Diodes Incorporated | 108,757 | S3KB-FDICT-ND | $0.73000 | Similar |





