Direct
Upgrade
Similar
Similar
Similar

TZM5264B-GS18 | |
|---|---|
DigiKey Part Number | TZM5264B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZM5264B-GS18 |
Description | DIODE ZENER 60V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 46 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 170 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL5264B | Microchip Technology | 0 | CDLL5264B-ND | $3.71140 | Direct |
| 1N5264BUR-1 | Microchip Technology | 0 | 1N5264BUR-1-ND | $3.71140 | Upgrade |
| 1N4128UR | Microchip Technology | 0 | 1N4128UR-ND | $3.89618 | Similar |
| 1N4128UR-1 | Microchip Technology | 0 | 1N4128UR-1-ND | $3.54201 | Similar |
| CDLL4128 | Microchip Technology | 0 | CDLL4128-ND | $3.54201 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05900 | $590.00 |



