Direct
Direct
Direct
Similar
Similar
Similar
Similar

TPSMB33AHE3/52T | |
|---|---|
DigiKey Part Number | TPSMB33AHE3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB33AHE3/52T |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33A-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33A-M3/52-ND | $0.13152 | Direct |
| P6SMB33A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB33A-M3/5B-ND | $0.13152 | Direct |
| TPSMB33AHE3_A/H | Vishay General Semiconductor - Diodes Division | 3,236 | 112-TPSMB33AHE3_A/HCT-ND | $0.89000 | Direct |
| 1KSMB33A | Taiwan Semiconductor Corporation | 0 | 1801-1KSMB33ACT-ND | $0.91000 | Similar |
| 1KSMB33A | Littelfuse Inc. | 81,595 | F11450CT-ND | $1.04000 | Similar |










