Direct

TA6F24AHM3/6B | |
|---|---|
DigiKey Part Number | TA6F24AHM3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA6F24AHM3/6B |
Description | TVS DIODE 20.5VWM 33.2V DO221AC |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA6F24AHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | TA6F24AHM3_A/I-ND | $0.14337 | Direct |


