Direct
Similar

SSB44HE3/5BT | |
|---|---|
DigiKey Part Number | SSB44HE3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSB44HE3/5BT |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSB44HE3_A/I | Vishay General Semiconductor - Diodes Division | 25,341 | SSB44HE3_A/IGICT-ND | $0.97000 | Direct |
| B1100B-13-F | Diodes Incorporated | 28,244 | B1100B-FDICT-ND | $0.62000 | Similar |
| CDBB240-G | Comchip Technology | 5,717 | 641-1111-1-ND | $0.61000 | Similar |
| SK34B-LTP | MCC (Micro Commercial Components) | 13,884 | SK34B-LTPMSCT-ND | $0.56000 | Similar |





