Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ78-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ78-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78-E3/9AT |
Description | TVS DIODE 78VWM 139VC DO214AB |
Customer Reference | |
Detailed Description | 139V Clamp 10.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 139V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ78A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ78A-E3/9ATGITR-ND | $0.22915 | Direct |
| 5.0SMDJ78A | Littelfuse Inc. | 3,434 | 5.0SMDJ78ACT-ND | $2.47000 | Similar |
| SMCJ78AE3/TR13 | Microchip Technology | 0 | SMCJ78AE3/TR13-ND | $0.58520 | Similar |
| SMDJ78A | Littelfuse Inc. | 1,852 | SMDJ78ACT-ND | $1.60000 | Similar |
| SMDJ78A-HR | Littelfuse Inc. | 0 | SMDJ78A-HR-ND | $22.63800 | Similar |





