SMCJ7.0-E3/9AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.22620
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58520

Similar


Littelfuse Inc.
In Stock: 11
Unit Price: $1.60000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.77100
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.52052
13.3V Clamp 112.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.3V Clamp 112.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ7.0-E3/9AT

DigiKey Part Number
SMCJ7.0-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.0-E3/9AT
Description
TVS DIODE 7VWM 13.3VC DO214AB
Customer Reference
Detailed Description
13.3V Clamp 112.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
112.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
13.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ7.0A-E3/9ATVishay General Semiconductor - Diodes Division0SMCJ7.0A-E3/9AT-ND$0.22620Direct
SMCJ7.0AE3/TR13Microchip Technology0SMCJ7.0AE3/TR13-ND$0.58520Similar
SMDJ7.0ALittelfuse Inc.11SMDJ7.0ACT-ND$1.60000Similar
SMLJ7.0AE3/TR13Microchip Technology0SMLJ7.0AE3/TR13-ND$1.77100Similar
SMLJ7.0E3/TR13Microchip Technology0SMLJ7.0E3/TR13-ND$1.77100Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types