Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ48-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ48-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ48-E3/9AT |
Description | TVS DIODE 48VWM 85.5VC DO214AB |
Customer Reference | |
Detailed Description | 85.5V Clamp 17.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ48A-E3/9AT | Vishay General Semiconductor - Diodes Division | 2,204 | 112-SMCJ48A-E3/9ATCT-ND | $1.02000 | Direct |
| 3SMC48A TR13 PBFREE | Central Semiconductor Corp | 630 | 1514-3SMC48ATR13PBFREECT-ND | $5.36000 | Similar |
| 5.0SMDJ48A | Littelfuse Inc. | 10,330 | F6612CT-ND | $2.47000 | Similar |
| SMC30J48A | STMicroelectronics | 1,625 | 497-SMC30J48ACT-ND | $1.95000 | Similar |
| SMCJ48A | Littelfuse Inc. | 10,778 | SMCJ48ALFCT-ND | $0.94000 | Similar |








