SMCG5.0-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,650
Unit Price: $2.42000
Datasheet
9.6V Clamp 156.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG5.0-E3/57T

DigiKey Part Number
SMCG5.0-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG5.0-E3/57T
Description
TVS DIODE 5VWM 9.6VC DO214AB
Customer Reference
Detailed Description
9.6V Clamp 156.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
156.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-215AB, SMC Gull Wing
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCG5.0A-E3/57TVishay General Semiconductor - Diodes Division2,650SMCG5.0A-E3/57TGICT-ND$2.42000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types